Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323F
SC-90, SOD-323F

BZT52C11S R9G

DigiKey Part Number
1801-BZT52C11SR9GTR-ND - Tape & Reel (TR)
1801-BZT52C11SR9GCT-ND - Cut Tape (CT)
1801-BZT52C11SR9GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C11S R9G
Description
DIODE ZENER 11V 200MW SOD323F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
90 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,969
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.21000$0.21
10$0.12600$1.26
100$0.07830$7.83
500$0.05714$28.57
1,000$0.05029$50.29
2,000$0.04450$89.00
5,000$0.03821$191.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03431$343.10
20,000$0.03103$620.60
30,000$0.02936$880.80
50,000$0.02747$1,373.50
70,000$0.02636$1,845.20
100,000$0.02527$2,527.00
250,000$0.02290$5,725.00
Manufacturers Standard Package