


BC817-25WH RFG | |
|---|---|
DigiKey Part Number | 1801-BC817-25WHRFGTR-ND - Tape & Reel (TR) 1801-BC817-25WHRFGCT-ND - Cut Tape (CT) 1801-BC817-25WHRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-25WH RFG |
Description | SOT-323, 50V, 0.5A, NPN TRANSIST |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-25WH RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.15400 | $1.54 |
| 100 | $0.09580 | $9.58 |
| 500 | $0.07030 | $35.15 |
| 1,000 | $0.06204 | $62.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05151 | $154.53 |
| 6,000 | $0.04619 | $277.14 |
| 9,000 | $0.04348 | $391.32 |
| 15,000 | $0.04043 | $606.45 |
| 21,000 | $0.03862 | $811.02 |
| 30,000 | $0.03686 | $1,105.80 |



