
BC546C A1G | |
|---|---|
DigiKey Part Number | BC546CA1G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC546C A1G |
Description | TRANS NPN 65V 0.1A TO-92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 500 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC546C A1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Tape & Box (TB) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Through Hole |
Transistor Type | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Current - Collector (Ic) (Max) 100 mA | Supplier Device Package TO-92 |
Voltage - Collector Emitter Breakdown (Max) 65 V | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |


