Similar
Similar
Similar
Similar
Similar
Similar

1V5KE220A | |
|---|---|
DigiKey Part Number | 1V5KE220ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE220A |
Description | TVS DIODE 185VWM 328VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE220A Models |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 185V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 209V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 328V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE220A | Littelfuse Inc. | 4,298 | 1.5KE220ALFCT-ND | $1.46000 | Direct |
| 1.5KE220A | STMicroelectronics | 2,746 | 497-14151-1-ND | $1.33000 | Direct |
| 1.5KE220A-B | Littelfuse Inc. | 0 | 1.5KE220A-BLF-ND | $0.43898 | Similar |
| 1.5KE220A-G | Comchip Technology | 0 | 1.5KE220A-G-ND | $0.38341 | Similar |
| 1.5KE220A-HF | Comchip Technology | 0 | 641-1.5KE220A-HFTB-ND | $0.38341 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.33000 | $412.50 |
| 2,500 | $0.28500 | $712.50 |
| 3,750 | $0.28200 | $1,057.50 |
| 6,250 | $0.27975 | $1,748.44 |







