Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

1SMA5939 | |
|---|---|
DigiKey Part Number | 1801-1SMA5939TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5939 |
Description | DIODE ZENER 39V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5939 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29.7 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.07589 | $569.17 |
| 15,000 | $0.06934 | $1,040.10 |
| 22,500 | $0.06600 | $1,485.00 |
| 37,500 | $0.06224 | $2,334.00 |
| 52,500 | $0.06002 | $3,151.05 |
| 75,000 | $0.05786 | $4,339.50 |





