Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1SMA5934H | |
|---|---|
DigiKey Part Number | 1801-1SMA5934HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMA5934H |
Description | DIODE ZENER 24V 1.5W DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 1SMA5934H Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 18.2 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 19 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5934BT3G | onsemi | 8,343 | 1SMA5934BT3GOSCT-ND | $0.56000 | Similar |
| 3SMAJ5934B-TP | MCC (Micro Commercial Components) | 8,353 | 3SMAJ5934B-TPMSCT-ND | $0.49000 | Similar |
| ACZRA4749-HF | Comchip Technology | 852 | 641-1647-1-ND | $0.83000 | Similar |
| BZG05C24TR | Vishay General Semiconductor - Diodes Division | 0 | BZG05C24TR-ND | $0.00000 | Similar |
| BZG05C24TR3 | Vishay General Semiconductor - Diodes Division | 0 | BZG05C24TR3-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $0.07589 | $569.17 |
| 15,000 | $0.06934 | $1,040.10 |
| 22,500 | $0.06600 | $1,485.00 |
| 37,500 | $0.06224 | $2,334.00 |
| 52,500 | $0.06002 | $3,151.05 |
| 75,000 | $0.05786 | $4,339.50 |







