1SMA4753 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: $0.06038
Datasheet

Similar


onsemi
In Stock: 5,372
Unit Price: $0.56000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13,467
Unit Price: $0.39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.55000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.40000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet
Zener Diode 36 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SMA4753

DigiKey Part Number
1801-1SMA4753TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMA4753
Description
DIODE ZENER 36V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 1.25 W ±5% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
1SMA4753 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 27.4 V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,500$0.07589$569.17
15,000$0.06934$1,040.10
22,500$0.06600$1,485.00
37,500$0.06224$2,334.00
52,500$0.06002$3,151.05
75,000$0.05786$4,339.50
Manufacturers Standard Package