Similar
Similar
Similar

1N5407GHA0G | |
|---|---|
DigiKey Part Number | 1N5407GHA0G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5407GHA0G |
Description | DIODE STANDARD 800V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-201AD |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60S8-TP | MCC (Micro Commercial Components) | 0 | 60S8-TP-ND | $0.50303 | Similar |
| EGP30K | onsemi | 757 | EGP30KCT-ND | $1.27000 | Similar |
| GI508-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GI508-E3/54-ND | $0.38854 | Similar |
| GP30K-E3/54 | Vishay General Semiconductor - Diodes Division | 2,040 | GP30K-E3/54GICT-ND | $3.49000 | Similar |
| GP30K-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | GP30K-E3/73-ND | $1.24925 | Similar |




