
1.5SMC68H | |
|---|---|
DigiKey Part Number | 1801-1.5SMC68HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC68H |
Description | TVS DIODE 55.1VWM 98VC DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 98V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 55.1V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 61.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 98V | Base Product Number |
Current - Peak Pulse (10/1000µs) 16A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22991 | $689.73 |
| 6,000 | $0.22838 | $1,370.28 |

