
1.5SMC24CAH | |
|---|---|
DigiKey Part Number | 1801-1.5SMC24CAHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24CAH |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 47A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC24CAH Models |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 22.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 33.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 47A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20CAH | Eaton - Electronics Division | 0 | 283-SMCJ20CAHTR-ND | $0.27412 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23712 | $711.36 |
| 6,000 | $0.23701 | $1,422.06 |


