131V Clamp 12A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE91H

DigiKey Part Number
1801-1.5KE91HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE91H
Description
TVS DIODE 73.7VWM 131VC DO201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
131V Clamp 12A Ipp Tvs Diode Through Hole DO-201
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
1500W (1.5kW)
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
73.7V
Package / Case
DO-201AA, DO-27, Axial
Voltage - Breakdown (Min)
81.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
131V
Base Product Number
Current - Peak Pulse (10/1000µs)
12A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,250$0.21789$272.36
2,500$0.19809$495.22
3,750$0.18800$705.00
6,250$0.18542$1,158.88
Manufacturers Standard Package