
1.5KE160CH | |
|---|---|
DigiKey Part Number | 1801-1.5KE160CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE160CH |
Description | TVS DIODE 130VWM 230VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 230V Clamp 6.8A Ipp Tvs Diode Through Hole DO-201 |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 230V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.28534 | $356.67 |
| 2,500 | $0.26066 | $651.65 |
| 3,750 | $0.24809 | $930.34 |
| 6,250 | $0.23395 | $1,462.19 |
| 8,750 | $0.22558 | $1,973.83 |
| 12,500 | $0.21745 | $2,718.12 |
| 31,250 | $0.20975 | $6,554.69 |

