
1.5KE150H | |
|---|---|
DigiKey Part Number | 1801-1.5KE150HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE150H |
Description | TVS DIODE 121VWM 215VC DO201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 215V Clamp 7.3A Ipp Tvs Diode Through Hole DO-201 |
Category | Power - Peak Pulse 1500W (1.5kW) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 121V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 135V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 215V | Base Product Number |
Current - Peak Pulse (10/1000µs) 7.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $0.21789 | $272.36 |
| 2,500 | $0.19809 | $495.22 |
| 3,750 | $0.18800 | $705.00 |
| 6,250 | $0.17666 | $1,104.12 |
| 8,750 | $0.16995 | $1,487.06 |
| 12,500 | $0.16342 | $2,042.75 |
| 31,250 | $0.15050 | $4,703.12 |

