Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

XZAEECNANF-32.000000 | |
|---|---|
DigiKey Part Number | 1664-1528-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XZAEECNANF-32.000000 |
Description | CRYSTAL 32.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XZAEECNANF-32.000000 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency Stability ±30ppm | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| X3LEECNANF-32.000000 | Taitien | 0 | 1664-1404-2-ND | $0.40483 | Similar |
| XYAEECNANF-32.000000 | Taitien | 0 | 1664-1459-2-ND | $0.33919 | Similar |
| XYCEECNANF-32.000000 | Taitien | 0 | 1664-1490-2-ND | $0.33919 | Similar |
| XYLEECNANF-32.000000 | Taitien | 0 | 1664-1501-2-ND | $0.33919 | Similar |
| XZLEECNANF-32.000000 | Taitien | 0 | 1664-1546-2-ND | $0.36136 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.36136 | $1,084.08 |






