Similar

OYLTDLJANF-20.000000 | |
|---|---|
DigiKey Part Number | 1664-OYLTDLJANF-20.000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OYLTDLJANF-20.000000 |
Description | XTAL OSC XO 20MHZ 1.2V CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.2V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.2V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.5mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.032" (0.81mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 100µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OCKTGLJANF-20.000000 | Taitien | 0 | OCKTGLJANF-20.000000-ND | $0.85808 | Similar |


