
MB15K121-05ET | |
|---|---|
DigiKey Part Number | 4816-MB15K121-05ETTR-ND - Tape & Reel (TR) 4816-MB15K121-05ETCT-ND - Cut Tape (CT) 4816-MB15K121-05ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB15K121-05ET |
Description | FERRITE BEAD 120 OHM 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 500mA |
Manufacturer TAI-TECH Advanced Electronics Co., Ltd. | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.024" (0.60mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 25 | $0.02320 | $0.58 |
| 50 | $0.02240 | $1.12 |
| 100 | $0.02180 | $2.18 |
| 250 | $0.02088 | $5.22 |
| 500 | $0.02020 | $10.10 |
| 1,000 | $0.01956 | $19.56 |
| 5,000 | $0.01812 | $90.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01754 | $175.40 |
| 20,000 | $0.01696 | $339.20 |
| 30,000 | $0.01663 | $498.90 |
| 50,000 | $0.01623 | $811.50 |
| 70,000 | $0.01596 | $1,117.20 |
| 100,000 | $0.01569 | $1,569.00 |

