
ACM 4532F2WV-201T01-D | |
|---|---|
DigiKey Part Number | 4816-ACM4532F2WV-201T01-DTR-ND - Tape & Reel (TR) 4816-ACM4532F2WV-201T01-DCT-ND - Cut Tape (CT) 4816-ACM4532F2WV-201T01-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM 4532F2WV-201T01-D |
Description | CMC 200UH 100MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 4.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 4.5Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.116" (2.95mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.60900 | $6.09 |
| 25 | $0.56320 | $14.08 |
| 50 | $0.53100 | $26.55 |
| 100 | $0.50070 | $50.07 |
| 250 | $0.46324 | $115.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.43676 | $218.38 |
| 1,000 | $0.41182 | $411.82 |
| 1,500 | $0.39792 | $596.88 |
| 2,500 | $0.38108 | $952.70 |
| 3,500 | $0.37038 | $1,296.33 |
| 5,000 | $0.35938 | $1,796.90 |

