
TS63421K | |
|---|---|
DigiKey Part Number | 2713-TS63421KTR-ND - Tape & Reel (TR) 2713-TS63421KCT-ND - Cut Tape (CT) 2713-TS63421KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS63421K |
Description | 4T 1.1 OHM 100V PEAK RF SWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SP4T 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS63421K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 1MHz ~ 1GHz | |
Isolation | 25dB | |
Insertion Loss | 0.40dB | |
Test Frequency | 500MHz | |
P1dB | 42dBm | |
IIP3 | 71dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.22000 | $21.22 |
| 10 | $18.49400 | $184.94 |
| 25 | $17.55040 | $438.76 |
| 100 | $16.25630 | $1,625.63 |
| 250 | $15.48200 | $3,870.50 |
| 500 | $14.93588 | $7,467.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $12.81250 | $38,437.50 |






