
TG-A6200-24-21.01-0.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-24-21.01-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-24-21.01-0.5 |
Description | THERM PAD 24MMX21.01MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 24.00mm x 21.01mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Outline 24.00mm x 21.01mm |
Manufacturer t-Global Technology | Thickness 0.0197" (0.500mm) |
Series | Material Silicone |
Packaging Box | Adhesive Tacky - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 6.2W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.52800 | $5.28 |
| 25 | $0.50280 | $12.57 |
| 50 | $0.48480 | $24.24 |
| 100 | $0.46730 | $46.73 |
| 250 | $0.44512 | $111.28 |
| 500 | $0.42902 | $214.51 |
| 1,000 | $0.41352 | $413.52 |
| 5,000 | $0.38715 | $1,935.75 |

