MFR Recommended


TG-A6050-5-5-0.5 | |
|---|---|
cms-digikey-product-number | 1168-TG-A6050-5-5-0.5-ND |
cms-manufacturer | |
cms-manufacturer-product-number | TG-A6050-5-5-0.5 |
cms-description | THERM PAD 5X5MM RED |
cms-customer-reference | |
cms-detailed-description | Thermal Pad Red 5.00mm x 5.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Usage | - | |
Type | Conductive Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Silicone Elastomer | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Red | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


