

TG-A6050-320-320-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6050-320-320-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6050-320-320-1.0 |
Description | THERM PAD 320X320MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 320.00mm x 320.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0394" (1.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Red |
Part Status Obsolete | Thermal Conductivity 6.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 320.00mm x 320.00mm |

