

TG-A6050-28-28-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6050-28-28-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6050-28-28-1.0 |
Description | THERM PAD 28MMX28MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 28.00mm x 28.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0394" (1.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Red |
Part Status Obsolete | Thermal Conductivity 6.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 28.00mm x 28.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A6200-28-28-1.0 | t-Global Technology | 0 | 1168-TG-A6200-28-28-1.0-ND | $1.47000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.00000 | $2.00 |
| 10 | $1.76600 | $17.66 |
| 25 | $1.68280 | $42.07 |
| 50 | $1.62200 | $81.10 |

