

TG-A6050-24-21.01-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6050-24-21.01-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6050-24-21.01-1.0 |
Description | THERM PAD 24MMX21.01MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 24.00mm x 21.01mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0394" (1.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Red |
Part Status Obsolete | Thermal Conductivity 6.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Rectangular | Base Product Number |
Outline 24.00mm x 21.01mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A6200-24-21.01-1.0 | t-Global Technology | 84 | 1168-TG-A6200-24-21.01-1.0-ND | $0.94000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.59000 | $1.59 |
| 10 | $1.40800 | $14.08 |
| 25 | $1.34120 | $33.53 |
| 50 | $1.29300 | $64.65 |
| 100 | $1.24620 | $124.62 |

