MFR Recommended


TG-A6050-24.2-24.2-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6050-24.2-24.2-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6050-24.2-24.2-1.0 |
Description | THERM PAD 24.2MMX24.2MM RED |
Customer Reference | |
Detailed Description | Thermal Pad Red 24.20mm x 24.20mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Category | Thickness 0.0394" (1.000mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Adhesive Tacky - Both Sides |
Packaging Box | Color Red |
Part Status Obsolete | Thermal Conductivity 6.0W/m-K |
Type Conductive Pad, Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 24.20mm x 24.20mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG-A6200-24.2-24.2-1.0 | t-Global Technology | 0 | 1168-TG-A6200-24.2-24.2-1.0-ND | $1.07000 | MFR Recommended |


