TG-A6050-150-150-0.5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


t-Global Technology
In Stock: 158
Unit Price: $15.97000
Datasheet
Thermal Pad Red 150.00mm x 150.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Red 150.00mm x 150.00mm Square Tacky - Both Sides

TG-A6050-150-150-0.5

DigiKey Part Number
1168-TG-A6050-150-150-0.5-ND
Manufacturer
Manufacturer Product Number
TG-A6050-150-150-0.5
Description
THERM PAD 150MMX150MM RED
Customer Reference
Detailed Description
Thermal Pad Red 150.00mm x 150.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0197" (0.500mm)
Manufacturer
t-Global Technology
Material
Silicone Elastomer
Series
Adhesive
Tacky - Both Sides
Packaging
Box
Color
Red
Part Status
Obsolete
Thermal Conductivity
6.0W/m-K
Type
Conductive Pad, Sheet
Shelf Life
24 Months
Shape
Square
Base Product Number
Outline
150.00mm x 150.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TG-A6200-150-150-0.5t-Global Technology1581168-TG-A6200-150-150-0.5-ND$15.97000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes