
336A | |
|---|---|
DigiKey Part Number | 336A-ND |
Manufacturer | |
Manufacturer Product Number | 336A |
Description | ADAPT 1/4" JACK TO RCA PLUG |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Mono, 6.35mm (0.250", 1/4") To Phono (RCA) Plug Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Conversion Type | Between Series | |
Gender | Female to Male | |
Convert From (Adapter End) | Phone Jack, Mono, 6.35mm (0.250", 1/4") | |
Convert To (Adapter End) | Phono (RCA) Plug | |
Number of Positions/Contacts | 2 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Shielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | - | |
Housing Color | Silver |

