
RAVHD19TR | |
|---|---|
DigiKey Part Number | 137-RAVHD19TR-ND |
Manufacturer | |
Manufacturer Product Number | RAVHD19TR |
Description | VERTICAL, TAPE & REEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 2.0 Receptacle Connector 19 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | RAVHD19TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switchcraft Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | HDMI 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.37160 | $2,371.60 |


