60GB4F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for 60GB4F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60GB4F

DigiKey Part Number
60GB4F-ND
Manufacturer
Manufacturer Product Number
60GB4F
Description
CONN RCPT FMALE DIN 4P SOLDER
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Number of Positions
4
Shell Size - Insert
DIN (210 Degree)
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Eyelet(s)
Fastening Type
Push-Pull
Orientation
D
Primary Material
Metal
Shell Material
Steel
Shell Finish
-
Contact Finish - Mating
Tin
Color
Silver
Ingress Protection
-
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes