6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

190A

DigiKey Part Number
190A-ND
Manufacturer
Manufacturer Product Number
190A
Description
CONN PLUG STEREO 6.35MM 3COND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Stereo (3 Conductor, TRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.250" (6.35mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Shielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.210" (30.70mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Housing Material
Brass
Contact Material
Brass
Cable Opening
0.250" (6.35mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$21.37640$2,137.64
Manufacturers Standard Package