
WR2 | |
|---|---|
DigiKey Part Number | 2299-WR2-ND |
Manufacturer | |
Manufacturer Product Number | WR2 |
Description | ROCKER SWITCH PROTECTION BOOT |
Customer Reference | |
Detailed Description | Rocker Boot PVC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Switch Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | - | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.957" L x 0.748" W x 0.437" H (24.30mm x 19.00mm x 11.10mm) | |
Actuator Diameter | - | |
Color | - | |
Material | PVC | |
Operating Temperature | - | |
Ingress Protection | IP55 - Dust Protected, Water Resistant |




