



TE1-1A-DC-1-AL | |
|---|---|
DigiKey Part Number | 2299-TE1-1A-DC-1-AL-ND |
Manufacturer | |
Manufacturer Product Number | TE1-1A-DC-1-AL |
Description | SWITCH TOGGLE SPST 20A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flatted | |
Actuator Length | 27.00mm | |
Illumination | Illuminated | |
Illumination Type, Color | Incandescent, Amber | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 1 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $3.33700 | $33.37 |
| 50 | $3.28200 | $164.10 |
| 100 | $3.19300 | $319.30 |
| 250 | $2.97200 | $743.00 |
| 500 | $2.53000 | $1,265.00 |
| 1,000 | $2.34300 | $2,343.00 |

