



TD2-1D-DC-3-H | |
|---|---|
DigiKey Part Number | 2299-TD2-1D-DC-3-H-ND |
Manufacturer | |
Manufacturer Product Number | TD2-1D-DC-3-H |
Description | SWITCH TOGGLE SPDT 50A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 50A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flatted | |
Actuator Length | 28.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | Zinc Alloy, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.29000 | $11.29 |
| 10 | $10.13300 | $101.33 |
| 50 | $9.75700 | $487.85 |
| 100 | $9.24900 | $924.90 |
| 250 | $8.46400 | $2,116.00 |
| 500 | $7.80100 | $3,900.50 |
| 1,000 | $7.22700 | $7,227.00 |

