
TC7-P3-N | |
|---|---|
DigiKey Part Number | 2299-TC7-P3-N-ND |
Manufacturer | |
Manufacturer Product Number | TC7-P3-N |
Description | CONN PLUG FMALE 7POS SET SCREW |
Customer Reference | |
Detailed Description | 7 (6 + PE) Position Circular Connector Plug, Female Sockets Set Screw |
Datasheet | Datasheet |
Category | Orientation Keyed |
Mfr | Primary Material Plastic |
Series | Shell Material Polyamide (PA), Nylon |
Packaging Bulk | Color Black |
Part Status Active | Features Cable Clamp, Strain Relief |
Connector Type | Shielding |
Number of Positions 7 (6 + PE) | Cable Opening 1.000" (25.40mm) |
Mounting Type Free Hanging (In-Line) | Insert Material Polyamide (PA), Nylon |
Termination Set Screw | Applications Automotive |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.41000 | $16.41 |
| 10 | $13.75700 | $137.57 |
| 50 | $12.03300 | $601.65 |
| 100 | $11.32600 | $1,132.60 |
| 250 | $10.38700 | $2,596.75 |
| 500 | $9.70200 | $4,851.00 |
| 1,000 | $9.08300 | $9,083.00 |


