Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
TC-1A-DC-W-1
TC-1A-DC-W-1

TC-1A-DC-W-1

DigiKey Part Number
2299-TC-1A-DC-W-1-ND
Manufacturer
Manufacturer Product Number
TC-1A-DC-W-1
Description
SWITCH TOGGLE SPST 6A 12V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (DC)
Voltage Rating - DC
12 V
Actuator Type
Ball Tip
Actuator Length
9.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Panel Cutout Dimensions
Circular - 12.20mm Dia
Bushing Thread
15/32-32
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
-
Electrical Life
6,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 578
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Switch Components
A separate $59.20 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.80000$5.80
10$5.40300$54.03
50$5.28200$264.10
100$5.02800$502.80
250$4.66300$1,165.75
500$3.56900$1,784.50
1,000$3.31500$3,315.00