



TB2-2D-DC-1 | |
|---|---|
DigiKey Part Number | 2299-TB2-2D-DC-1-ND |
Manufacturer | |
Manufacturer Product Number | TB2-2D-DC-1 |
Description | SWITCH TOGGLE DPDT 20A 12V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 17.70mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Actuator Material | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | $8.60000 | $8.60 |
| 10 | $7.98900 | $79.89 |
| 50 | $7.82300 | $391.15 |
| 100 | $7.49200 | $749.20 |
| 250 | $6.87300 | $1,718.25 |
| 500 | $5.28200 | $2,641.00 |
| 1,000 | $4.92800 | $4,928.00 |


