



TB2-1A-DC-4 | |
|---|---|
DigiKey Part Number | 2299-TB2-1A-DC-4-ND |
Manufacturer | |
Manufacturer Product Number | TB2-1A-DC-4 |
Description | SWITCH TOGGLE SPST 20A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 17.70mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Panel Cutout Dimensions Circular - 12.20mm Dia |
Mounting Type Panel Mount | Bushing Thread M12 x 0.75 |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function | Electrical Life 6,000 Cycles |
Current Rating (Amps) 20A (DC) | Base Product Number |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.03000 | $6.03 |
| 10 | $5.59100 | $55.91 |
| 50 | $5.49200 | $274.60 |
| 100 | $5.23800 | $523.80 |
| 250 | $4.82900 | $1,207.25 |
| 500 | $3.70200 | $1,851.00 |
| 1,000 | $3.44800 | $3,448.00 |


