



TB1-2D-DC-5 | |
|---|---|
DigiKey Part Number | 2299-TB1-2D-DC-5-ND |
Manufacturer | |
Manufacturer Product Number | TB1-2D-DC-5 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC), 21A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.71000 | $10.71 |
| 10 | $9.82300 | $98.23 |
| 50 | $9.62500 | $481.25 |
| 100 | $9.44800 | $944.80 |
| 250 | $8.74100 | $2,185.25 |
| 500 | $7.41500 | $3,707.50 |
| 1,000 | $6.87300 | $6,873.00 |

