



TB1-2D-DC-1 | |
|---|---|
DigiKey Part Number | 2299-TB1-2D-DC-1-ND |
Manufacturer | |
Manufacturer Product Number | TB1-2D-DC-1 |
Description | SWITCH TOGGLE DPDT 20A 125V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (AC), 21A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 14 V | |
Actuator Type | Standard Round | |
Actuator Length | 16.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.27000 | $10.27 |
| 10 | $9.43700 | $94.37 |
| 50 | $9.24900 | $462.45 |
| 100 | $9.06100 | $906.10 |
| 250 | $8.37600 | $2,094.00 |
| 500 | $7.07200 | $3,536.00 |
| 1,000 | $6.60800 | $6,608.00 |

