
TB1-1A-DC-WW | |
|---|---|
DigiKey Part Number | 2299-TB1-1A-DC-WW-ND |
Manufacturer | |
Manufacturer Product Number | TB1-1A-DC-WW |
Description | SWITCH TOGGLE SPST 25A 12V |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 25A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 15.32mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Bushing Thread | 15/32-32 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.23000 | $22.23 |
| 10 | $20.45400 | $204.54 |
| 50 | $19.98900 | $999.45 |
| 100 | $19.61400 | $1,961.40 |
| 250 | $18.21000 | $4,552.50 |
| 500 | $15.38200 | $7,691.00 |
| 1,000 | $14.29900 | $14,299.00 |



