



TA1B-1A-DC-1-RL | |
|---|---|
DigiKey Part Number | 2299-TA1B-1A-DC-1-RL-ND |
Manufacturer | |
Manufacturer Product Number | TA1B-1A-DC-1-RL |
Description | SP OFF-ON RED LED M12X0.75 |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 20A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard Round | |
Actuator Length | 19.40mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Panel Cutout Dimensions | Circular - 12.20mm Dia | |
Bushing Thread | M12 x 0.75 | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.05000 | $7.05 |
| 10 | $6.47500 | $64.75 |
| 50 | $6.34300 | $317.15 |
| 100 | $6.21000 | $621.00 |
| 250 | $5.76800 | $1,442.00 |
| 500 | $4.86200 | $2,431.00 |
| 1,000 | $4.51900 | $4,519.00 |

