



SRB1-1D-DC-1-NN | |
|---|---|
DigiKey Part Number | 2299-SRB1-1D-DC-1-NN-ND |
Manufacturer | |
Manufacturer Product Number | SRB1-1D-DC-1-NN |
Description | SWITCH ROCKER SPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20 (AC), 21 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Ingress Protection IP56 - Dust Protected, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 36.60mm x 21.20mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency CSA, cURus, ENEC |
Current Rating (Amps) | Mechanical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.46000 | $7.46 |
| 10 | $6.88400 | $68.84 |
| 50 | $6.50800 | $325.40 |
| 100 | $6.28700 | $628.70 |
| 250 | $5.96700 | $1,491.75 |
| 500 | $5.50300 | $2,751.50 |
| 1,000 | $5.11600 | $5,116.00 |









