



RF3-1A-DC-2-GL | |
|---|---|
DigiKey Part Number | 2299-RF3-1A-DC-2-GL-ND |
Manufacturer | |
Manufacturer Product Number | RF3-1A-DC-2-GL |
Description | SWITCH ROCKER SPST 16A 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color LED, Green |
Series | Illumination Voltage (Nominal) 12 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency CSA, cURus, ENEC |
Current Rating (Amps) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC | Electrical Life 6,000 Cycles |
Actuator Type Flat - Illuminated | Base Product Number |
Color - Actuator/Cap Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.66000 | $5.66 |
| 10 | $5.24900 | $52.49 |
| 50 | $5.14900 | $257.45 |
| 100 | $4.92800 | $492.80 |
| 250 | $4.55300 | $1,138.25 |
| 500 | $3.48100 | $1,740.50 |
| 1,000 | $3.24900 | $3,249.00 |



