



RF1-1G-DC-2-B | |
|---|---|
DigiKey Part Number | 2299-RF1-1G-DC-2-B-ND |
Manufacturer | |
Manufacturer Product Number | RF1-1G-DC-2-B |
Description | SWITCH ROCKER SPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16 (AC), 16 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 85°C |
Circuit | Approval Agency CSA, cURus, ENEC |
Switch Function | Mechanical Life 10,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 10 | $2.99500 | $29.95 |
| 50 | $2.93900 | $146.95 |
| 100 | $2.80700 | $280.70 |
| 250 | $2.59700 | $649.25 |
| 500 | $1.96700 | $983.50 |
| 1,000 | $1.85600 | $1,856.00 |

