



RF1-1E-DC-2-B-4 | |
|---|---|
DigiKey Part Number | 2299-RF1-1E-DC-2-B-4-ND |
Manufacturer | |
Manufacturer Product Number | RF1-1E-DC-2-B-4 |
Description | SWITCH ROCKER SPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16 (AC), 16 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking I II |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 85°C |
Circuit | Approval Agency CSA, cURus, ENEC |
Switch Function | Mechanical Life 10,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.07000 | $3.07 |
| 10 | $2.89500 | $28.95 |
| 50 | $2.80700 | $140.35 |
| 100 | $2.70700 | $270.70 |
| 250 | $2.46400 | $616.00 |
| 500 | $1.89000 | $945.00 |
| 1,000 | $1.74600 | $1,746.00 |


