



RF1-1B-DC-2-B | |
|---|---|
DigiKey Part Number | 2299-RF1-1B-DC-2-B-ND |
Manufacturer | |
Manufacturer Product Number | RF1-1B-DC-2-B |
Description | SWITCH ROCKER SPST-NO 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 16 (AC), 16 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 13.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | CSA, cURus, ENEC | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $2.14400 | $21.44 |
| 50 | $2.08800 | $104.40 |
| 100 | $2.01100 | $201.10 |
| 250 | $1.83400 | $458.50 |
| 500 | $1.42500 | $712.50 |
| 1,000 | $1.32600 | $1,326.00 |

