



RD1-1A-DC-1-UL | |
|---|---|
DigiKey Part Number | 2299-RD1-1A-DC-1-UL-ND |
Manufacturer | |
Manufacturer Product Number | RD1-1A-DC-1-UL |
Description | SWITCH ROCKER SPST 30A 12V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 30A (DC) Panel Mount, Threaded Body with Nut |
Datasheet | Datasheet |
Category | Color - Actuator/Cap Blue |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 12 VDC |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Threaded Body with Nut | Panel Cutout Dimensions Circular - 12.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Mechanical Life 10,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - DC | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $3.65800 | $36.58 |
| 50 | $3.56900 | $178.45 |
| 100 | $3.44800 | $344.80 |
| 250 | $3.14900 | $787.25 |
| 500 | $2.45300 | $1,226.50 |
| 1,000 | $2.23200 | $2,232.00 |



