



RA4-1A-DC-2-GL | |
|---|---|
DigiKey Part Number | 2299-RA4-1A-DC-2-GL-ND |
Manufacturer | |
Manufacturer Product Number | RA4-1A-DC-2-GL |
Description | SWITCH ROCKER SPST 20A 14V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Marking No Marking |
Mfr | Illumination Type, Color LED, Green |
Series | Illumination Voltage (Nominal) 14 VDC |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 20.20mm Dia |
Circuit | Operating Temperature -25°C ~ 85°C |
Switch Function | Approval Agency cURus, ENEC |
Current Rating (Amps) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC | Electrical Life 6,000 Cycles |
Actuator Type Round - Illuminated | Base Product Number |
Color - Actuator/Cap Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.46000 | $5.46 |
| 10 | $5.06100 | $50.61 |
| 50 | $4.95000 | $247.50 |
| 100 | $4.74000 | $474.00 |
| 250 | $4.38700 | $1,096.75 |
| 500 | $3.37000 | $1,685.00 |
| 1,000 | $3.12700 | $3,127.00 |


