
RA1-2F-DC-2-B-5 | |
|---|---|
DigiKey Part Number | 2299-RA1-2F-DC-2-B-5-ND |
Manufacturer | |
Manufacturer Product Number | RA1-2F-DC-2-B-5 |
Description | SWITCH ROCKER DPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16 (AC), 10 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | - O = | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cURus, ENEC | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.46000 | $5.46 |
| 10 | $5.06100 | $50.61 |
| 50 | $4.95000 | $247.50 |
| 100 | $4.74000 | $474.00 |
| 250 | $4.38700 | $1,096.75 |
| 500 | $3.37000 | $1,685.00 |
| 1,000 | $3.12700 | $3,127.00 |



