



RA1-2D-DC-2-B | |
|---|---|
DigiKey Part Number | 2299-RA1-2D-DC-2-B-ND |
Manufacturer | |
Manufacturer Product Number | RA1-2D-DC-2-B |
Description | SWITCH ROCKER DPDT 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 16 (AC), 10 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Round |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Circular - 20.20mm Dia |
Mounting Type Panel Mount, Snap-In | Operating Temperature -25°C ~ 85°C |
Circuit | Approval Agency cURus, ENEC |
Switch Function | Mechanical Life 10,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.33000 | $5.33 |
| 10 | $4.92800 | $49.28 |
| 50 | $4.82900 | $241.45 |
| 100 | $4.60800 | $460.80 |
| 250 | $4.25400 | $1,063.50 |
| 500 | $3.28200 | $1,641.00 |
| 1,000 | $3.02800 | $3,028.00 |



