



RA1-1A-DC-2-B-3 | |
|---|---|
DigiKey Part Number | 2299-RA1-1A-DC-2-B-3-ND |
Manufacturer | |
Manufacturer Product Number | RA1-1A-DC-2-B-3 |
Description | SWITCH ROCKER SPST 10A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SPST 16 (AC), 20 (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Round | |
Color - Actuator/Cap | Black | |
Actuator Marking | Dot | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 20.20mm Dia | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | cURus, ENEC | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.21000 | $2.21 |
| 10 | $2.05500 | $20.55 |
| 50 | $2.02200 | $101.10 |
| 100 | $1.92300 | $192.30 |
| 250 | $1.79000 | $447.50 |
| 500 | $1.35900 | $679.50 |
| 1,000 | $1.27100 | $1,271.00 |

